
* Images are for reference only
STR710FZ2H6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STR710FZ2H6TR
- JLCPCB Part #
- C2053924
- Package
- LFBGA-144
- Description
- -40℃~+85℃ 12bit 256KB 32 Bit 3V~3.6V 48 64KB 66MHz Built-in FLASH LFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5885
200+
$5.6457
500+
$5.4476
1500+
$5.3493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?