
* Images are for reference only
STP16DP05TTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP16DP05TTR
- JLCPCB Part #
- C2678729
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 100mA 16 20V 30MHz 3V~5.5V 5% Built-in Over-Temperature Protection (OTP)、Open-Circuit Protection、Short-Circuit Protection TSSOP-24 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0153
10+
$2.9461
30+
$2.8994
100+
$2.8527
Related Products
Welcome back, may I help you?