
* Images are for reference only
STM8S207M8T6B
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S207M8T6B
- JLCPCB Part #
- C123982
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 2.95V~5.5V 24MHz 2KB 64KB 68 6KB 8 Bit Built-in FLASH STM8 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 540
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2064
200+
$1.6794
540+
$1.6232
1080+
$1.5959
Related Products
Welcome back, may I help you?