
* Images are for reference only
STM8S103K3T3CTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S103K3T3CTR
- JLCPCB Part #
- C2053053
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 10bit 16MHz 1KB 2.95V~5.5V 28 640Byte 8 Bit 8KB Built-in FLASH STM8 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4166
200+
$0.5493
500+
$0.5300
1000+
$0.5204
Related Products
Welcome back, may I help you?