
* Images are for reference only
STM8L151G4Y3TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8L151G4Y3TR
- JLCPCB Part #
- C2054234
- Package
- WLCSP-28(1.7x2.8)
- Description
- -40℃~+125℃ 1.8V~3.6V 12bit 12bit 16MHz 1KB 26 2KB 32KB 8 Bit Built-in FLASH STM8 WLCSP-28(1.7x2.8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6960
200+
$0.6569
500+
$0.6344
1000+
$0.6216
Related Products
Welcome back, may I help you?