
* Images are for reference only
STM8L151G2U3TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8L151G2U3TR
- JLCPCB Part #
- C1341047
- Package
- UFQFPN-28(4x4)
- Description
- -40℃~+125℃ 1.65V~3.6V 12bit 16MHz 1KB 256Byte 26 4KB 8 Bit Built-in FLASH STM8 UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2085
200+
$0.4689
500+
$0.4512
1000+
$0.4432
Related Products
Welcome back, may I help you?