
* Images are for reference only
STM8AF6246ITCX
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF6246ITCX
- JLCPCB Part #
- C1340832
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 10bit 16KB 16MHz 25 2KB 3V~5.5V 512Byte 8 Bit Built-in FLASH STM8A LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0779
200+
$0.8038
500+
$0.7764
1000+
$0.7619
Welcome back, may I help you?