
* Images are for reference only
STM8AF6223PCAU
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF6223PCAU
- JLCPCB Part #
- C1340000
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 10bit 16 16MHz 1KB 3V~5.5V 640Byte 8 Bit 8KB Built-in FLASH STM8A TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.8633
10+
$2.7957
30+
$2.7489
100+
$2.7038
Related Products
Welcome back, may I help you?