
* Images are for reference only
STM8AF6213PCX
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF6213PCX
- JLCPCB Part #
- C2054216
- Package
- TSSOP-20(4.4x6.4)
- Description
- -40℃~+125℃ 10bit 16 16MHz 1KB 3V~5.5V 4KB 640Byte 8 Bit Built-in FLASH STM8A TSSOP-20(4.4x6.4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4415
200+
$0.5589
500+
$0.5396
1000+
$0.5299
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?