
* Images are for reference only
STM8AF5286UCX
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF5286UCX
- JLCPCB Part #
- C1341264
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+125℃ 10bit 24MHz 25 2KB 3V~5.5V 64KB 6KB 8 Bit Built-in FLASH STM8A UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4857
200+
$0.9627
500+
$0.9287
1000+
$0.9126
Related Products
Welcome back, may I help you?