
* Images are for reference only
STM8AF5286UAY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF5286UAY
- JLCPCB Part #
- C1343109
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 10bit 24MHz 25 2KB 3V~5.5V 64KB 6KB 8 Bit Built-in FLASH STM8A UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2940
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0061
10+
$6.9077
30+
$6.2393
100+
$5.6788
Related Products
Welcome back, may I help you?