
* Images are for reference only
STM805TM6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM805TM6F
- JLCPCB Part #
- C2067225
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.1V~5.5V 200ms 3.075V Active High No Open Drain Voltage Monitor Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4857
200+
$0.5754
500+
$0.5546
1000+
$0.5449
Welcome back, may I help you?