
* Images are for reference only
STM704M6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM704M6F
- JLCPCB Part #
- C2066843
- Package
- SO-8
- Description
- -40℃~+85℃ 1 1.2V~5.5V 200ms 4.4V Active Low No Push-pull Voltage Monitor Yes SO-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2810
200+
$0.4963
500+
$0.4786
1000+
$0.4706
Related Products
Welcome back, may I help you?