
* Images are for reference only
STM6321RWY6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6321RWY6F
- JLCPCB Part #
- C2067555
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 2.63V 200ms 4uA Active Low No Push-pull Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$2.1662
10+
$1.8393
30+
$1.6331
100+
$1.4238
500+
$1.3287
1000+
$1.2885
Related Products
Welcome back, may I help you?