
* Images are for reference only
STM32WB55VEY7TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32WB55VEY7TR
- JLCPCB Part #
- C1857727
- Package
- WLCSP-100(4.4x4.4)
- Description
- -100dBm -40℃~+105℃ 1.71V~3.6V 2.405GHz~2.48GHz 2Mbps 4.5mA 5.2mA 6dBm Bluetooth、802.15.4 SPI、USART、USB、UART、ADC、I2C WLCSP-100(4.4x4.4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0524
200+
$3.5030
500+
$3.3806
1000+
$3.3193
Related Products
Welcome back, may I help you?