This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32U585ZIT6Q

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32U585ZIT6Q
JLCPCB Part #
C5271030
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 1.71V~3.6V 111 160MHz 2MB 32 Bit 784KB ARM Cortex-M33 Built-in+External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons