
* Images are for reference only
STM32U575QII3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U575QII3
- JLCPCB Part #
- C25507866
- Package
- UFBGA-132(7x7)
- Description
- -40℃~+125℃ 1.71V~3.6V 110 160MHz 2MB 32 Bit 784KB ARM Cortex-M33 Built-in+External FLASH UFBGA-132(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2496
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$18.4601
10+
$17.6468
30+
$16.2359
100+
$15.0055
Related Products
Welcome back, may I help you?