
* Images are for reference only
STM32L562RET6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L562RET6P
- JLCPCB Part #
- C1236664
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.71V~3.6V 110MHz 12bit 12bit 256KB 32 Bit 512KB 52 ARM Cortex-M33 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$14.2955
10+
$13.6399
30+
$12.5028
100+
$11.5121
Related Products
Welcome back, may I help you?