
* Images are for reference only
STM32L552RET6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L552RET6P
- JLCPCB Part #
- C3230848
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.71V~3.6V 110MHz 12bit 12bit 256KB 32 Bit 512KB 52 ARM Cortex-M33 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1448
200+
$3.9268
500+
$3.7882
1000+
$3.7206
Related Products
Welcome back, may I help you?