This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32L4P5AGI6

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32L4P5AGI6
JLCPCB Part #
C3216343
Package
UFBGA-169
Description
-40℃~+85℃ 1.71V~3.6V 120MHz 12bit 12bit 140 1MB 32 Bit 320KB ARM Cortex-M4 Built-in FLASH UFBGA-169 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 416

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.8143
200+ $6.5071
416+ $6.2782
832+ $6.1653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons