
* Images are for reference only
STM32L471ZGT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L471ZGT6
- JLCPCB Part #
- C1337715
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.71V~3.6V 114 128KB 12bit 12bit 1MB 32 Bit 80MHz ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$16.0201
10+
$15.2857
30+
$14.0118
100+
$12.9005
Related Products
Welcome back, may I help you?