
* Images are for reference only
STM32L422KBT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L422KBT6
- JLCPCB Part #
- C529444
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 26 32 Bit 40KB 80MHz ARM Cortex-M4 Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.0006
10+
$5.1611
30+
$4.6487
100+
$4.2184
Related Products
Welcome back, may I help you?