
* Images are for reference only
STM32L011F3P6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L011F3P6TR
- JLCPCB Part #
- C2053132
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 16 2KB 32 Bit 32MHz 512Byte 8KB ARM Cortex-M0+ Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$2.3208
10+
$1.9617
30+
$1.7378
100+
$1.5091
500+
$1.4061
1000+
$1.3610
Related Products
Welcome back, may I help you?