
* Images are for reference only
STM32H742VGT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H742VGT6
- JLCPCB Part #
- C730175
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~3.6V 12bit 16bit 1MB 32 Bit 480MHz 688KB 82 ARM Cortex-M7 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 540
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$18.6912
10+
$17.7841
30+
$16.2155
100+
$14.8460
Related Products
Welcome back, may I help you?