This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32H735VGH3

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32H735VGH3
JLCPCB Part #
C6501789
Package
TFBGA-100(8x8)
Description
-40℃~+125℃ 1.62V~3.6V 12bit 12bit、16bit 1MB 32 Bit 550MHz 560KB 74 ARM Cortex-M7 Built-in+External FLASH TFBGA-100(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2088

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.6095
200+ $9.8193
500+ $9.4923
1000+ $9.3295

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons