
* Images are for reference only
STM32G474QET3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G474QET3
- JLCPCB Part #
- C1342825
- Package
- LQFP-128(14x14)
- Description
- -40℃~+125℃ 1.71V~3.6V 107 128KB 12bit 12bit 170MHz 32 Bit 512KB ARM Cortex-M4F Built-in FLASH LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$14.7080
10+
$13.9668
30+
$12.6842
90+
$11.5644
Related Products
Welcome back, may I help you?