
* Images are for reference only
STM32G474CCU3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G474CCU3
- JLCPCB Part #
- C3227332
- Package
- UFQFN-48-EP(7x7)
- Description
- -40℃~+125℃ 1.71V~3.6V 128KB 170MHz 256KB 32 Bit 42 ARM Cortex-M4F Built-in FLASH UFQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1560
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0007
30+
$37.9914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?