
* Images are for reference only
STM32G473MBT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G473MBT6
- JLCPCB Part #
- C730114
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 128KB 12bit 12bit 170MHz 32 Bit 66 ARM Cortex-M4 Built-in+External FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 714
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1459
200+
$3.5399
714+
$3.4147
1428+
$3.3537
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?