
* Images are for reference only
STM32G431RBT3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G431RBT3
- JLCPCB Part #
- C2970001
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 1.71V~3.6V 128KB 12bit 12bit 170MHz 32 Bit 32KB 52 ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1224
10+
$4.3876
30+
$3.8285
160+
$3.3870
480+
$3.1840
960+
$3.0921
Related Products
Welcome back, may I help you?