
* Images are for reference only
STM32G071C8U3TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G071C8U3TR
- JLCPCB Part #
- C5144868
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+125℃ 1.7V~3.6V 32 Bit 36KB 44 64KB 64MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2509
100+
$6.9287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?