
* Images are for reference only
STM32G051G6U6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G051G6U6
- JLCPCB Part #
- C5270261
- Package
- UFQFPN-28(4x4)
- Description
- -40℃~+85℃ 1.7V~3.6V 18KB 26 32 Bit 32KB 64MHz ARM Cortex-M0+ Built-in+External FLASH UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4412
10+
$2.3832
30+
$2.3461
100+
$2.3091
Related Products
Welcome back, may I help you?