
* Images are for reference only
STM32G031K4T3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32G031K4T3
- JLCPCB Part #
- C7089872
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 1.7V~3.6V 12bit 16KB 30 32 Bit 64MHz 8KB ARM Cortex-M0+ Built-in+External FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3064
200+
$1.3197
500+
$1.2762
1500+
$1.2536
Related Products
Welcome back, may I help you?