
* Images are for reference only
STM32F746IGT6G
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F746IGT6G
- JLCPCB Part #
- C1343934
- Package
- LQFP-176(24x24)
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 12bit 140 1MB 216MHz 32 Bit 320KB ARM Cortex-M7 Built-in FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4750
200+
$10.2460
400+
$9.8864
800+
$9.7075
Related Products
Welcome back, may I help you?