
* Images are for reference only
STM32F446VCT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F446VCT6TR
- JLCPCB Part #
- C3209519
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.7V~3.6V 128KB 12bit 12bit 180MHz 256KB 32 Bit 81 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.3141
10+
$5.1820
30+
$5.0950
100+
$5.0080
Related Products
Welcome back, may I help you?