This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32F427AIH6

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32F427AIH6
JLCPCB Part #
C1337376
Package
UFBGA-169
Description
-40℃~+85℃ 1.8V~3.6V 12bit 12bit 130 180MHz 256KB 2MB 32 Bit ARM Cortex-M4 Built-in FLASH UFBGA-169 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 416

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $13.5597
10+ $12.9219
30+ $11.8193
100+ $10.8561

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons