
* Images are for reference only
STM32F410TBY7TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F410TBY7TR
- JLCPCB Part #
- C2054872
- Package
- WLCSP-36(2.6x2.6)
- Description
- -40℃~+105℃ 1.7V~3.6V 100MHz 128KB 12bit 12bit 23 32 Bit 32KB ARM Cortex-M4 Built-in FLASH WLCSP-36(2.6x2.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9413
200+
$1.5260
500+
$1.4728
1000+
$1.4454
Welcome back, may I help you?