
* Images are for reference only
STM32F207IGT7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F207IGT7
- JLCPCB Part #
- C1338496
- Package
- LQFP-176(24x24)
- Description
- -40℃~+105℃ 1.8V~3.6V 120MHz 12bit 12bit 132KB 140 1MB 32 Bit ARM Cortex-M3 Built-in FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2384
200+
$6.2851
500+
$6.0635
1000+
$5.9544
Related Products
Welcome back, may I help you?