
* Images are for reference only
STM32F103ZEH7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F103ZEH7
- JLCPCB Part #
- C1340909
- Package
- LFBGA-144
- Description
- -40℃~+105℃ 112 12bit 12bit 2V~3.6V 32 Bit 512KB 64KB 72MHz ARM Cortex-M3 Built-in FLASH LFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 184
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$21.5851
10+
$20.5941
30+
$18.8781
100+
$17.3812
Related Products
Welcome back, may I help you?