
* Images are for reference only
STM32F103VEH7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F103VEH7
- JLCPCB Part #
- C1339642
- Package
- LFBGA-100
- Description
- -40℃~+105℃ 12bit 12bit 2V~3.6V 32 Bit 512KB 64KB 72MHz 80 ARM Cortex-M3 Built-in FLASH LFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 184
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$14.4905
10+
$13.8106
30+
$12.6311
100+
$11.6015
Related Products
Welcome back, may I help you?