
* Images are for reference only
STM32F091CBU6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F091CBU6
- JLCPCB Part #
- C1337175
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+85℃ 128KB 12bit 12bit 2V~3.6V 32 Bit 32KB 38 48MHz ARM Cortex-M0 Built-in FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2184
10+
$4.1153
30+
$4.0460
100+
$3.9768
Related Products
Welcome back, may I help you?