
* Images are for reference only
STM32F030RCT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F030RCT6TR
- JLCPCB Part #
- C2961001
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 12bit 2.4V~3.6V 256KB 32 Bit 32KB 48MHz 51 ARM Cortex-M0 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1001
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1001
In-stock Item Pricing
Qty Unit Price
1+
$1.6581
10+
$1.4164
30+
$1.2633
100+
$1.1086
500+
$1.0377
1000+
$1.0071
Related Products
Welcome back, may I help you?