
* Images are for reference only
STM1816SWX7F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM1816SWX7F
- JLCPCB Part #
- C283408
- Package
- SOT-23
- Description
- -40℃~+105℃@(Ta) 1 100ms 1V~5.5V 3.06V Active Low No No Open Drain Voltage Monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4029
10+
$0.3207
30+
$0.2853
100+
$0.2401
500+
$0.2144
1000+
$0.2031
3000+
$0.1999
6000+
$0.1982
Related Products
Welcome back, may I help you?