
* Images are for reference only
STM1061N31W6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM1061N31W6F
- JLCPCB Part #
- C157436
- Package
- SOT-323(SC-70)
- Description
- -40℃~+85℃@(Ta) 1 3.1V 30us 700mV~6V Active Low No No Open Drain Voltage Detector SOT-323(SC-70) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6914
10+
$0.5692
30+
$0.5081
100+
$0.4470
500+
$0.4117
1000+
$0.3924
Related Products
Welcome back, may I help you?