
* Images are for reference only
STL13N60M2
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STL13N60M2
- JLCPCB Part #
- C2688599
- Package
- PowerFLAT-8(5x6)
- Description
- -55℃~+150℃ 1.1pF 17nC@10V 420mΩ@10V 4V 55W 580pF 600V 7A N-Channel PowerFLAT-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0983
10+
$1.7930
30+
$1.6019
100+
$1.4075
500+
$1.2580
1000+
$1.2195
Related Products
Welcome back, may I help you?