
* Images are for reference only
STGF19NC60HD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGF19NC60HD
- JLCPCB Part #
- C3193586
- Package
- TO-220FP
- Description
- -55℃~+150℃@(Tj) 16A 189uJ 31ns 32W 600V TO-220FP IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3732
200+
$1.3053
500+
$1.2604
1000+
$1.2379
Related Products
Welcome back, may I help you?