
* Images are for reference only
STA333MLJ13TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STA333MLJ13TR
- JLCPCB Part #
- C17276748
- Package
- PowerSSO-36-EP
- Description
- 0℃~+70℃ 32kHz~48kHz 4.5V~20V Built-in phase-locked loop、On-chip digital gain、Mute control I2S PowerSSO-36-EP Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2566
200+
$1.2998
500+
$1.2565
1000+
$1.2357
Welcome back, may I help you?