
* Images are for reference only
ST8812FX
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST8812FX
- JLCPCB Part #
- C3198596
- Package
- ISOWATT-218FX
- Description
- 1mA 3V 50W 600V 7A NPN ISOWATT-218FX Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2341
200+
$0.8650
500+
$0.8344
1000+
$0.8199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?