
* Images are for reference only
ST7FLITE39F2M3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST7FLITE39F2M3
- JLCPCB Part #
- C6829541
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 10bit 15 16MHz 2.7V~5.5V 256Byte 384Byte 8 Bit 8KB Built-in FLASH Others SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1835
200+
$4.0635
480+
$3.9282
1000+
$3.8605
Welcome back, may I help you?