
* Images are for reference only
ST7FLI15BF1U6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST7FLI15BF1U6TR
- JLCPCB Part #
- C2054505
- Package
- VQFN-20-EP(5x6)
- Description
- -40℃~+85℃ 10bit 17 2.7V~5.5V 256Byte 4KB 8 Bit 8MHz Built-in FLASH Others VQFN-20-EP(5x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6223
200+
$1.4019
500+
$1.3535
1000+
$1.3278
Related Products
Welcome back, may I help you?