
* Images are for reference only
ST3243EBTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST3243EBTR
- JLCPCB Part #
- C2971553
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 0.3mA 3 3V~5.5V 400Kbps 5 Transceiver Yes ±15kV TSSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.7956
10+
$2.7329
30+
$2.6912
100+
$2.6494
Related Products
Welcome back, may I help you?